
AVT34223 | |
---|---|
DigiKey Part Number | 255-6139-ND |
Manufacturer | |
Manufacturer Product Number | AVT34223 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AVT34223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 16gf | |
Release Force | 1.530gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $11.50400 | $115.04 |
25 | $10.67120 | $266.78 |
50 | $10.08140 | $504.07 |
100 | $9.52480 | $952.48 |
300 | $8.70393 | $2,611.18 |
500 | $8.34648 | $4,173.24 |
1,000 | $7.88478 | $7,884.78 |
5,000 | $7.18463 | $35,923.15 |