AQY222R2VW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 2,795
Unit Price: $10,134.00000
Datasheet
4-SMD (0.175, 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD (0.175, 4.45mm)

AQY222R2VW

DigiKey Part Number
255-5130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY222R2VW
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$35.57744$124,521.04
Manufacturers Standard Package