



AQY221N3MY | |
|---|---|
DigiKey Part Number | 255-3391-2-ND - Tape & Reel (TR) 255-3391-1-ND - Cut Tape (CT) 255-3391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N3MY |
Description | SSR RELAY SPST-NO 150MA 0-25V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 25 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 7.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SON | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.95000 | $52.95 |
| 10 | $47.19700 | $471.97 |
| 25 | $45.07400 | $1,126.85 |
| 50 | $43.52880 | $2,176.44 |
| 100 | $42.03590 | $4,203.59 |
| 250 | $40.13852 | $10,034.63 |
| 500 | $38.75940 | $19,379.70 |
| 1,000 | $37.42696 | $37,426.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $35.13195 | $122,961.83 |


