



AQY221N2V1Y | |
|---|---|
DigiKey Part Number | 255-2976-2-ND - Tape & Reel (TR) 255-2976-1-ND - Cut Tape (CT) 255-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2V1Y |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.91000 | $46.91 |
| 10 | $41.82900 | $418.29 |
| 25 | $39.94720 | $998.68 |
| 50 | $38.57820 | $1,928.91 |
| 100 | $37.25580 | $3,725.58 |
| 250 | $35.57496 | $8,893.74 |
| 500 | $34.35284 | $17,176.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.17197 | $33,171.97 |
| 2,000 | $32.03113 | $64,062.26 |









