APT1222WAW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electric Works
In Stock: 713
Unit Price: $16.75000
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 0
Unit Price: $6.95587
Datasheet

Parametric Equivalent


Panasonic Electric Works
In Stock: 985
Unit Price: $17.00000
Datasheet
6-SMD (5 Leads), Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1222WAW

DigiKey Part Number
APT1222WAW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT1222WAW
Description
OPTOISOLTR 5KV TRIAC 1CH 6DIP GW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.21V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
6-DIP Gull Wing
Approval Agency
cUR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.27164$6,271.64
2,000$5.92958$11,859.16
5,000$5.79273$28,963.65
10,000$5.70151$57,015.10
Manufacturers Standard Package