
APT1222WAY | |
---|---|
DigiKey Part Number | 255-5959-2-ND - Tape & Reel (TR) 255-5959-1-ND - Cut Tape (CT) 255-5959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1222WAY |
Description | OPTOISOLTR 5KV TRIAC 1CH 6DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $12.20200 | $122.02 |
100 | $9.32610 | $932.61 |
500 | $8.05582 | $4,027.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.40197 | $7,401.97 |
2,000 | $7.05945 | $14,118.90 |
3,000 | $6.88399 | $20,651.97 |
5,000 | $6.68605 | $33,430.25 |
7,000 | $6.56833 | $45,978.31 |
10,000 | $6.45366 | $64,536.60 |