


AGN200A03Z | |
---|---|
DigiKey Part Number | 255-1504-2-ND - Tape & Reel (TR) 255-1504-1-ND - Cut Tape (CT) 255-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A03Z |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A03Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
10 | $24.05800 | $240.58 |
25 | $22.98080 | $574.52 |
50 | $22.19260 | $1,109.63 |
100 | $21.43320 | $2,143.32 |
250 | $20.46640 | $5,116.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.34228 | $17,671.14 |
1,000 | $34.12738 | $34,127.38 |
1,500 | $33.43579 | $50,153.68 |
2,500 | $32.58410 | $81,460.25 |