
LC-X1220AP | |
---|---|
DigiKey Part Number | P683-ND |
Manufacturer | |
Manufacturer Product Number | LC-X1220AP |
Description | BATTERY LEAD ACID 12V 20AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 20Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.13" L x 3.00" W x 6.57" H (181.0mm x 76.0mm x 167.0mm) | |
Termination Style | Threaded Post, M5 | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 6600 g | |
Shipping Info | - | |
Base Product Number |