NP0.8-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP18-12FR

DigiKey Part Number
NP18-12FR-ND
Manufacturer
Manufacturer Product Number
NP18-12FR
Description
BATTERY LEAD ACID 12V 17.2AH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.13" L x 2.99" W x 6.57" H (181.0mm x 76.0mm x 167.0mm)
Termination Style
Threaded Post, M5
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
907.2 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$1,120.43250$4,481.73
Manufacturers Standard Package