F031 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR-7000FF3

DigiKey Part Number
SY131-F031-ND
Manufacturer
Manufacturer Product Number
KR-7000FF3
Description
BATTERY PACK NICD 3.6V F
Customer Reference
Detailed Description
F 3.6 V Nickel Cadmium Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
7Ah
Structure
Side to Side, 1 Row x 3 Cells
Termination Style
Solder Tab
Size / Dimension
3.85" L x 1.28" W x 3.56" H (97.8mm x 32.6mm x 90.4mm)
Weight
680.4 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$586.35000$586.35
Manufacturers Standard Package