
KR-7000FF2X5 | |
---|---|
DigiKey Part Number | SY131-F025-ND |
Manufacturer | |
Manufacturer Product Number | KR-7000FF2X5 |
Description | BATTERY PACK NICAD 12V F |
Customer Reference | |
Detailed Description | F 12 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 7Ah | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.42" L x 2.57" W x 3.56" H (163.0mm x 65.2mm x 90.4mm) | |
Weight | 2200 g | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,905.77000 | $1,905.77 |