HHR-60AAAHB2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Energy
In Stock: 1,615
Unit Price: $26.77000
Datasheet
HHR-60AAAHB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-60AAAHB2

DigiKey Part Number
P634-ND
Manufacturer
Manufacturer Product Number
HHR-60AAAHB2
Description
BATTERY NIMH 1.2V 500MAH AAA
Customer Reference
Detailed Description
AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 500mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
100mA
Shelf Life
-
Standard Charge Current
50mA
Standard Charge Time
16Hrs
Weight
13.15 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes