
HHR-30SCPY20F2X3 | |
---|---|
DigiKey Part Number | P021-F023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20F2X3 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3Ah | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.72" L x 1.81" W x 1.69" H (69.0mm x 46.0mm x 43.0mm) | |
Weight | 342.92 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.04000 | $484.04 |
10 | $403.94400 | $4,039.44 |
50 | $355.97140 | $17,798.57 |
100 | $337.10700 | $33,710.70 |
250 | $313.69516 | $78,423.79 |