
PSR02-24S09 | |
|---|---|
DigiKey Part Number | 4457-PSR02-24S09-ND |
Manufacturer | |
Manufacturer Product Number | PSR02-24S09 |
Description | DC DC CONVERTER 9V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 12V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Standby Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.33000 | $97.33 |
| 5 | $93.72400 | $468.62 |
| 15 | $91.33200 | $1,369.98 |
| 30 | $89.85233 | $2,695.57 |
| 60 | $88.39183 | $5,303.51 |
| 105 | $87.22914 | $9,159.06 |
| 255 | $85.41502 | $21,780.83 |
| 510 | $84.02200 | $42,851.22 |

