XDG3082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDG3162

DigiKey Part Number
2250-XDG3162-ND
Manufacturer
Manufacturer Product Number
XDG3162
Description
FUNCTION GENERATOR 160MHZ LCD
Customer Reference
Detailed Description
160 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Function Generator, DDS
Function
Arbitrary, Sweep
Number of Channels
2
Frequency - Max
160 MHz
Signal Types
Sine, Square, Pulse, Ramp, Noise, and Harmonic
Display Type
LCD
Supply Voltage
100 ~ 240V
Weight
9 lbs (4.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate $326.34 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.