XDG2100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XDG2100
XDG2100

XDG2100

DigiKey Part Number
2250-XDG2100-ND
Manufacturer
Manufacturer Product Number
XDG2100
Description
FUNCTION GENERATOR 100MHZ/14-BIT
Customer Reference
Detailed Description
100 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Function Generator
Function
Arbitrary
Number of Channels
2
Frequency - Max
100 MHz
Signal Types
Sine, Square, Pulse, Ramp, Noise, and Harmonic
Display Type
LCD
Supply Voltage
100 ~ 240VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $326.34 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.