


XDG2035 | |
|---|---|
DigiKey Part Number | 2250-XDG2035-ND |
Manufacturer | |
Manufacturer Product Number | XDG2035 |
Description | FUNCTION GENERATOR 35MHZ/14-BIT |
Customer Reference | |
Detailed Description | 35 MHz Arbitrary Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise, and Harmonic Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary | |
Number of Channels | 2 | |
Frequency - Max | 35 MHz | |
Signal Types | Sine, Square, Pulse, Ramp, Noise, and Harmonic | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240VAC |

