
SDS7102E-V | |
---|---|
DigiKey Part Number | 2250-SDS7102E-V-ND |
Manufacturer | |
Manufacturer Product Number | SDS7102E-V |
Description | O-SCOPE 100MHZ 2 CH 1GS/S |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel 400V Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, USB | |
Memory Size | 1Mpts | |
Function | Record | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Bag, Manual, Power Cord, Probe, USB Cable | |
Base Product Number |