

109990013 | |
---|---|
DigiKey Part Number | 1597-1439-ND |
Manufacturer | |
Manufacturer Product Number | 109990013 |
Description | DSO NANO V3 |
Customer Reference | |
Detailed Description | 200 kHz Handheld Oscilloscopes Interface LCD - Color Display 1 Analog Channel 80V Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Handheld | |
Bandwidth | 200 kHz | |
Channels | 1 Analog | |
Display Type | LCD - Color | |
Interface | - | |
Memory Size | - | |
Function | Save | |
Probe Type | Passive 1:1, 10:1 (2) | |
Sampling Rate (Per Second) | 1M | |
Input Impedance | 500k | |
Voltage - Input (Max) | 80V | |
Voltage - Supply | - | |
Includes | Cable, Case, Stand |