25 MHz Handheld Oscilloscopes USB Interface Display 1 Analog Channel 50V Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS1021

DigiKey Part Number
2250-RDS1021-ND
Manufacturer
Manufacturer Product Number
RDS1021
Description
O-SCOPE 25MHZ 1 CH 100MS/S
Customer Reference
Detailed Description
25 MHz Handheld Oscilloscopes USB Interface Display 1 Analog Channel 50V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
25 MHz
Channels
1 Analog
Display Type
-
Interface
USB
Memory Size
5kpts
Function
Record
Probe Type
-
Sampling Rate (Per Second)
100M
Input Impedance
1M
Rise Time (Typ)
14 ns
Voltage - Input (Max)
50V
Voltage - Supply
-
Includes
Grounding Clamp, Manual, Protection Cover, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $326.34 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.