
DGE3062 | |
|---|---|
DigiKey Part Number | 2250-DGE3062-ND |
Manufacturer | |
Manufacturer Product Number | DGE3062 |
Description | OWON DGE3062 60MHz 300MSa/s 100k |
Customer Reference | |
Detailed Description | 60 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 60 MHz | |
Signal Types | Sine, Square, Pulse, Ramp, Noise | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | - |

