


D35T | |
|---|---|
DigiKey Part Number | 2250-D35T-ND |
Manufacturer | |
Manufacturer Product Number | D35T |
Description | DMM HANDHELD 3.83 DIGIT LCD DISP |
Customer Reference | |
Detailed Description | Auto Handheld Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Diode Test Function Features Auto Off, Data Logging (Internal Memory), Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.83 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Diode Test | |
Features | Auto Off, Data Logging (Internal Memory), Hold | |
Ranging | Auto | |
Response | - | |
Ratings | - | |
Includes | Manual, Test Leads |

