
AG2052F | |
|---|---|
DigiKey Part Number | 2250-AG2052F-ND |
Manufacturer | |
Manufacturer Product Number | AG2052F |
Description | FUNCTION GENERATOR 50MHZ LCD |
Customer Reference | |
Detailed Description | 50 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Pulse, Ramp, Noise Display Type LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 50 MHz | |
Signal Types | Sine, Square, Pulse, Ramp, Noise | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |

