
LY M676-Q2S1-26-Z | |
---|---|
DigiKey Part Number | 475-LYM676-Q2S1-26-ZTR-ND - Tape & Reel (TR) 475-LYM676-Q2S1-26-ZCT-ND - Cut Tape (CT) 475-LYM676-Q2S1-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M676-Q2S1-26-Z |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.48600 | $14.86 |
100 | $1.04360 | $104.36 |
500 | $0.84130 | $420.65 |
1,000 | $0.77422 | $774.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68762 | $2,062.86 |
6,000 | $0.64337 | $3,860.22 |
9,000 | $0.62064 | $5,585.76 |
15,000 | $0.59495 | $8,924.25 |
21,000 | $0.57965 | $12,172.65 |
30,000 | $0.56473 | $16,941.90 |
75,000 | $0.53175 | $39,881.25 |
150,000 | $0.51122 | $76,683.00 |