
GA CSSPM1.23-KULQ-W3 | |
---|---|
DigiKey Part Number | 475-GACSSPM1.23-KULQ-W3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA CSSPM1.23-KULQ-W3 |
Description | LED OSLON SSL120 AMBER 617NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 120 Amber 617nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 617nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 117lm (104lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) | |
Base Product Number |