Similar

CUW Y3SH.B1-FFHC-5J6M-Z262-20-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-CUWY3SH.B1-FFHC-5J6M-Z262-20-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CUW Y3SH.B1-FFHC-5J6M-Z262-20-R18-Z-XX |
Description | LED WHITE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 3.20mm x 0.51mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.80mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUW Y3SH.B2-GFJD-5J6T-Z242-20-R18-Z | ams-OSRAM USA INC. | 30,716 | 475-CUWY3SH.B2-GFJD-5J6T-Z242-20-R18-ZCT-ND | $2.30000 | Similar |


