
CRTL111A125V3M9 | |
|---|---|
DigiKey Part Number | 32-CRTL111A125V3M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRTL111A125V3M9 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.43mm x 22.35mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.80000 | $98.80 |
| 10 | $85.27300 | $852.73 |
| 25 | $80.40680 | $2,010.17 |
| 50 | $76.90360 | $3,845.18 |
| 100 | $73.54720 | $7,354.72 |
| 250 | $69.32604 | $17,331.51 |
| 500 | $66.28764 | $33,143.82 |
| 1,000 | $63.37686 | $63,376.86 |


