UV-005EQC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV-005EQC

DigiKey Part Number
2640-UV-005EQC-ND
Manufacturer
Manufacturer Product Number
UV-005EQC
Description
SENSOR PHOTODIODE 720NM 2DIP MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 720nm 500ns 2-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
720nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.34 A/W @ 633nm
Response Time
500ns
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
5.7mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
2-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$321.71000$321.71
5$295.79200$1,478.96
10$286.15300$2,861.53
40$269.19675$10,767.87
80$261.75288$20,940.23
120$257.68700$30,922.44
Manufacturers Standard Package