UV-005EQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UV-005EQ

DigiKey Part Number
2640-UV-005EQ-ND
Manufacturer
Manufacturer Product Number
UV-005EQ
Description
SENSOR PHOTODIODE 720NM TO5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 720nm 500ns TO-5 Variant, 2 Leads, Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Wavelength
720nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.34 A/W @ 633nm
Response Time
500ns
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
-
Active Area
5.7mm²
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 2 Leads, Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$389.95000$389.95
5$359.34400$1,796.72
10$347.93400$3,479.34
40$327.87225$13,114.89
80$319.06000$25,524.80
120$314.24767$37,709.72
Manufacturers Standard Package