
PIN-10DF | |
---|---|
DigiKey Part Number | 2640-PIN-10DF-ND |
Manufacturer | |
Manufacturer Product Number | PIN-10DF |
Description | SENSOR PHOTODIODE 450-950NM MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.15 A/W @ 550nm | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Panel Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $4,249.19260 | $212,459.63 |