OSP-H16-23-08-N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSP-H16-23-08-N1

OSP-H16-23-08-N1

DigiKey Part Number
1053-1431-ND
Manufacturer
Manufacturer Product Number
OSP-H16-23-08-N1
Description
PDU 8OUT RACK 230V W/SENSORS
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
16A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 320-C20
AC Outlets
8
Connector - AC Output
IEC 320-C13
Voltage - Input
230V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
9.84' (3m)
Approval Agency
CE, CSA, c-Tick, cUL, EN, UL
Features
Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter
Weight
6.6 lbs (3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.