
ODB600-12MB | |
|---|---|
DigiKey Part Number | 1053-ODB600-12MB-ND |
Manufacturer | |
Manufacturer Product Number | ODB600-12MB |
Description | FAN BLOWER 120.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120.5mm L x 120.5mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120.5mm L x 120.5mm H | |
Width | 32.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.470 in H2O (117.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.89000 | $261.89 |
| 10 | $213.94000 | $2,139.40 |
| 40 | $187.17225 | $7,486.89 |
| 80 | $180.50688 | $14,440.55 |

