
| OD9225-12MSS | |
|---|---|
| DigiKey Part Number | OD9225-12MSS-ND | 
| Manufacturer | |
| Manufacturer Product Number | OD9225-12MSS | 
| Description | FAN AXIAL 92.5X25MM 12VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Sealed Sleeve 2 Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OD9225-12MSS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 92.5mm L x 92.5mm H | |
| Width | 25.00mm | |
| Air Flow | - | |
| Static Pressure | - | |
| Bearing Type | Sealed Sleeve | |
| Fan Type | ||
| Features | - | |
| Noise | - | |
| RPM | - | |
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Approval Agency | cURus, TUV | |
| Weight | - | |
| Current Rating (Amps) | - | |
| Voltage Range | - | |
| Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
| Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
| Lifetime @ Temp. | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China