



OD6025-24HB02A | |
---|---|
DigiKey Part Number | 1053-1416-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-24HB02A |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD6025-24HB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 30.0dB(A) | |
Power (Watts) | 2.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.141 lb (63.96 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.40000 | $133.40 |
10 | $109.62800 | $1,096.28 |
25 | $100.57680 | $2,514.42 |
50 | $94.04160 | $4,702.08 |
100 | $88.83790 | $8,883.79 |