OD4010-12HB01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD4010-12HB01A
OD4010-12HB01A
OD4010-12HB01A

OD4010-12HB01A

DigiKey Part Number
1053-1204-ND
Manufacturer
Manufacturer Product Number
OD4010-12HB01A
Description
FAN AXIAL 40X10.5MM 12VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4010-12HB01A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.50mm
Air Flow
9.2 CFM (0.258m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
33.4dB
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
0.441 lb (200.00 g)
Current Rating (Amps)
0.070A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,354
Factory Stock: 2,520
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$108.51000$108.51
10$89.16400$891.64
25$86.58120$2,164.53
Manufacturers Standard Package