
OD1225-48HBVXE | |
|---|---|
DigiKey Part Number | 1053-OD1225-48HBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-48HBVXE |
Description | DC FAN - 48V 120 X 120 X 25MM - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 158.7 CFM (4.49m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 158.7 CFM (4.49m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.3dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, UR | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 28 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.76000 | $240.76 |
| 10 | $196.80700 | $1,968.07 |
| 25 | $180.31280 | $4,507.82 |
| 50 | $168.48280 | $8,424.14 |
| 100 | $165.20960 | $16,520.96 |












