


OAB250-11-1 | |
|---|---|
DigiKey Part Number | 1053-1693-ND |
Manufacturer | |
Manufacturer Product Number | OAB250-11-1 |
Description | FAN IMP MTRZD 251X98 115V W/CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 251.5mm Dia Ball 850.0 CFM (23.80m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 251.5mm Dia | |
Width | 98.10mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 2.900 in H2O (722.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 76.0dB | |
Power (Watts) | 240W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 2.10A | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,478.89000 | $1,478.89 |
| 10 | $1,192.40600 | $11,924.06 |
| 25 | $1,119.75400 | $27,993.85 |


