
OAB13372-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1782-ND |
Manufacturer | |
Manufacturer Product Number | OAB13372-22-1WB |
Description | FAN IMP MTRZD 133X72MM 230VAC W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 133mm Dia Ball 188.0 CFM (5.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 133mm Dia | |
Width | 72.50mm | |
Air Flow | 188.0 CFM (5.26m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Thermal Overload Protector (TOP) | |
Noise | 60.0dB | |
Power (Watts) | 39.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | - | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $739.08000 | $739.08 |
| 10 | $598.75200 | $5,987.52 |
| 25 | $547.49080 | $13,687.27 |
| 50 | $538.35980 | $26,917.99 |

