OA80AP-11-2TB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 393
Unit Price: $174.18000
Datasheet
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals
Harsh Environment Fans

OA80AP-11-2TB

DigiKey Part Number
1053-1081-ND
Manufacturer
Manufacturer Product Number
OA80AP-11-2TB
Description
FAN AXIAL 80X38MM 115VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA80AP-11-2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
32.0dB
Power (Watts)
9.00W
RPM
2400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
103 ~ 126VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$186.75000$186.75
10$152.96400$1,529.64
40$133.95225$5,358.09
80$126.45675$10,116.54
Manufacturers Standard Package