
OA225LFGS111T | |
|---|---|
DigiKey Part Number | 1053-1760-ND |
Manufacturer | |
Manufacturer Product Number | OA225LFGS111T |
Description | FAN AXIAL 317X125.5MM 115VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 317mm L x 317mm H Ball 600.0 CFM (16.80m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 317mm L x 317mm H | |
Width | 125.5mm | |
Air Flow | 600.0 CFM (16.80m³/min) | |
Static Pressure | 0.550 in H2O (137.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Kit, Thermal Overload Protector (TOP) | |
Noise | 59.0dB | |
Power (Watts) | 72.0W | |
RPM | 2800 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | 104 ~ 158°F (40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,291.19600 | $6,455.98 |

