
OA109AP-11-1TBXCIP55 | |
|---|---|
DigiKey Part Number | 1053-OA109AP-11-1TBXCIP55-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-11-1TBXCIP55 |
Description | FAN AC 120X38 115V W/IP55 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 104.0 CFM (2.91m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 104.0 CFM (2.91m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 3000 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.81000 | $296.81 |
| 10 | $242.20100 | $2,422.01 |
| 30 | $217.88900 | $6,536.67 |
| 50 | $207.21120 | $10,360.56 |
| 100 | $205.90010 | $20,590.01 |















