C180-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C180-48

DigiKey Part Number
1053-1322-ND
Manufacturer
Manufacturer Product Number
C180-48
Description
FAN CORD 180DEG 48"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 48.0" (1.22m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
48.0" (1.22m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
cURus, TUV
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.25000$27.25
10$22.73800$227.38
25$20.95440$523.86
50$19.64560$982.28
100$18.38110$1,838.11
250$16.82676$4,206.69
Manufacturers Standard Package