
AOC12896A0-1.27W | |
|---|---|
DigiKey Part Number | 5491-AOC12896A0-1.27W-ND |
Manufacturer | |
Manufacturer Product Number | AOC12896A0-1.27W |
Description | GRAPHIC DISPLAY OLED RGB 1.27" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED Parallel, SPI 1.27" (32.26mm) 128 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.27" (32.26mm) | |
Viewing Area | 27.70mm W x 21.28mm H | |
Backlight | - | |
Dot Pixels | 128 x 96 | |
Interface | Parallel, SPI | |
Controller Type | SSD1351 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Red/Green/Blue | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.43000 | $318.43 |
| 10 | $260.19100 | $2,601.91 |
| 100 | $226.57460 | $22,657.46 |

