
AMC2004AR-B-Y6WFDY | |
---|---|
DigiKey Part Number | 5491-AMC2004AR-B-Y6WFDY-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC2004AR-B-Y6WFDY |
Description | 20X4 CHARACTER LCD STN YG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 15.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066Uv22 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.87000 | $145.87 |
10 | $115.04200 | $1,150.42 |
100 | $97.11700 | $9,711.70 |
500 | $89.33910 | $44,669.55 |