AMC2004AR-B-Y6WFDY-SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC2004AR-B-Y6WFDY-SPI

DigiKey Part Number
5491-AMC2004AR-B-Y6WFDY-SPI-ND
Manufacturer
Orient Display
Manufacturer Product Number
AMC2004AR-B-Y6WFDY-SPI
Description
LCD COB CHAR 20X4 Y/G TRANSF SPI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green SPI 98.00mm x 60.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 13.50mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
SPI
Controller Type
AC780S
Operating Temperature
-20°C ~ 70°C
Text Color
Dark Blue
Background Color
Yellow/Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$160.61000$160.61
10$127.17600$1,271.76
100$107.79060$10,779.06
500$99.38246$49,691.23
Manufacturers Standard Package