
AMC1602AR-B-B6WTDW | |
---|---|
DigiKey Part Number | 5491-AMC1602AR-B-B6WTDW-ND |
Manufacturer | Orient Display |
Manufacturer Product Number | AMC1602AR-B-B6WTDW |
Description | 16X2 CHARACTER STN NEGATIVE BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 2.95mm H x 5.55mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.27000 | $93.27 |
10 | $72.06300 | $720.63 |
100 | $59.66390 | $5,966.39 |
500 | $54.27342 | $27,136.71 |
1,000 | $52.52477 | $52,524.77 |