
AMC1602AR-B-B6WTDW-SPI | |
|---|---|
DigiKey Part Number | 5491-AMC1602AR-B-B6WTDW-SPI-ND |
Manufacturer | |
Manufacturer Product Number | AMC1602AR-B-B6WTDW-SPI |
Description | COB CHAR 16X2 BLUE TRANSM SPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White SPI 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 14.00mm |
Manufacturer Orient Display | Viewing Area 64.50mm L x 15.50mm W |
Packaging Box | Backlight LED - White |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 32.0 | Dot Size 0.55mm W x 0.65mm H |
Display Format 16 x 2 | Interface SPI |
Character Format 5 x 8 Dots | Controller Type AC780S |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transmissive | Text Color White |
Character Size 5.55mm H x 2.95mm W | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.86000 | $95.86 |
| 10 | $73.99400 | $739.94 |
| 100 | $61.23780 | $6,123.78 |
| 500 | $55.68882 | $27,844.41 |
| 1,000 | $53.88873 | $53,888.73 |


