
DBTC-7-152X+ | |
---|---|
DigiKey Part Number | 3157-DBTC-7-152X+TR-ND - Tape & Reel (TR) 3157-DBTC-7-152X+CT-ND - Cut Tape (CT) 3157-DBTC-7-152X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-7-152X+ |
Description | RF DIR COUPLER 10MHZ-1.5GHZ 5SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 10MHz ~ 1.5GHz 7 ± 0.5dB 1W 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 10MHz ~ 1.5GHz | |
Coupling Factor | 7 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | 46.44dB | |
Package / Case | 5-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.73000 | $203.73 |
20 | $25.48750 | $509.75 |
50 | $24.83380 | $1,241.69 |
100 | $24.09860 | $2,409.86 |
200 | $23.03660 | $4,607.32 |
500 | $21.72954 | $10,864.77 |
1,000 | $21.15771 | $21,157.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $19.68742 | $39,374.84 |