


B-1000SB1000-0140XF | |
---|---|
DigiKey Part Number | 2347-B-1000SB1000-0140XF-ND |
Manufacturer | |
Manufacturer Product Number | B-1000SB1000-0140XF |
Description | RF SHIELD 1.000" X 1.000" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.000" (25.40mm) X 1.000" (25.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.140" (3.56mm) | |
Length - Overall | 1.000" (25.40mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.71000 | $47.71 |
10 | $36.55500 | $365.55 |
25 | $33.76040 | $844.01 |
100 | $30.68940 | $3,068.94 |
250 | $29.22524 | $7,306.31 |
500 | $28.34306 | $14,171.53 |
2,000 | $27.01908 | $54,038.16 |