B-0725SB1060-0220XF-TPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B-0725SB1060-0220XF-TPS

B-0725SB1060-0220XF-TPS

DigiKey Part Number
2347-B-0725SB1060-0220XF-TPS-ND
Manufacturer
Manufacturer Product Number
B-0725SB1060-0220XF-TPS
Description
RF SHIELD 0.725" X 1.060" FRAME
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 2-Piece 0.725" (18.42mm) X 1.060" (26.92mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orbel Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.220" (5.59mm)
Length - Overall
1.060" (26.92mm)
Width - Overall
0.725" (18.42mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$91.82000$91.82
10$63.71800$637.18
25$58.91800$1,472.95